
C1825X274KBRACTU | |
---|---|
DigiKey Part Number | 399-16418-2-ND - Tape & Reel (TR) 399-16418-1-ND - Cut Tape (CT) 399-16418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X274KBRACTU |
Description | CAP CER 0.27UF 630V X7R 1825 FLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X274KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.07000 | $21.07 |
10 | $14.46400 | $144.64 |
50 | $11.85740 | $592.87 |
100 | $11.05150 | $1,105.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.68774 | $4,843.87 |
1,000 | $9.26553 | $9,265.53 |
1,500 | $9.05405 | $13,581.08 |
2,500 | $8.81957 | $22,048.93 |
3,500 | $8.68250 | $30,388.75 |
5,000 | $8.55063 | $42,753.15 |
6,000 | $8.48813 | $50,928.78 |