
C1825X152JGGACTU | |
---|---|
DigiKey Part Number | 399-C1825X152JGGACTUTR-ND - Tape & Reel (TR) 399-C1825X152JGGACTUCT-ND - Cut Tape (CT) 399-C1825X152JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X152JGGACTU |
Description | CAP CER 1500PF 2KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X152JGGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $12.67800 | $126.78 |
50 | $11.14240 | $557.12 |
100 | $10.37300 | $1,037.30 |
500 | $9.07184 | $4,535.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.17487 | $8,174.87 |
2,000 | $8.10533 | $16,210.66 |
3,000 | $7.99782 | $23,993.46 |
5,000 | $7.88694 | $39,434.70 |
7,000 | $7.80551 | $54,638.57 |
10,000 | $7.72463 | $77,246.30 |