
C1825X105K1RACAUTO | |
---|---|
DigiKey Part Number | 399-C1825X105K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1825X105K1RACAUTOCT-ND - Cut Tape (CT) 399-C1825X105K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X105K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $19.02653 | $19,026.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.85000 | $43.85 |
10 | $30.84900 | $308.49 |
100 | $23.41120 | $2,341.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.90000 | $34.90 |
10 | $30.04400 | $300.44 |
50 | $27.24900 | $1,362.45 |
100 | $22.49810 | $2,249.81 |
500 | $19.56352 | $9,781.76 |