
C1825X104KDRACAUTO | |
---|---|
DigiKey Part Number | 399-C1825X104KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1825X104KDRACAUTOCT-ND - Cut Tape (CT) 399-C1825X104KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X104KDRACAUTO |
Description | CAP CER 0.1UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X104KDRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.28000 | $20.28 |
10 | $12.94100 | $129.41 |
50 | $11.36240 | $568.12 |
100 | $10.63240 | $1,063.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.26200 | $4,631.00 |
1,000 | $8.85343 | $8,853.43 |
1,500 | $8.64865 | $12,972.98 |
2,500 | $8.42173 | $21,054.33 |
3,500 | $8.28905 | $29,011.67 |
5,000 | $8.16139 | $40,806.95 |
6,000 | $8.10089 | $48,605.34 |