
C1825X104K1RACTU | |
---|---|
DigiKey Part Number | 399-16350-2-ND - Tape & Reel (TR) 399-16350-1-ND - Cut Tape (CT) 399-16350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 1825 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X104K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.52000 | $26.52 |
10 | $18.58100 | $185.81 |
50 | $15.99500 | $799.75 |
100 | $14.90950 | $1,490.95 |
500 | $13.60940 | $6,804.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.22086 | $13,220.86 |
2,000 | $12.05962 | $24,119.24 |
3,000 | $11.39884 | $34,196.52 |
5,000 | $11.26167 | $56,308.35 |