
C1825X103KDGACTU | |
|---|---|
DigiKey Part Number | 399-C1825X103KDGACTUTR-ND - Tape & Reel (TR) 399-C1825X103KDGACTUCT-ND - Cut Tape (CT) 399-C1825X103KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X103KDGACTU |
Description | CAP CER 10000PF 1000V C0G 1825 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X103KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.37000 | $52.37 |
| 10 | $38.40300 | $384.03 |
| 50 | $32.83840 | $1,641.92 |
| 100 | $31.11510 | $3,111.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.20024 | $14,100.12 |
| 1,000 | $27.29686 | $27,296.86 |
| 1,500 | $26.84429 | $40,266.43 |
| 2,500 | $26.34261 | $65,856.52 |

