1825 (4564 Metric) 1,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C561JZGACTU

DigiKey Part Number
399-C1825C561JZGACTUTR-ND - Tape & Reel (TR)
399-C1825C561JZGACTUCT-ND - Cut Tape (CT)
399-C1825C561JZGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C561JZGACTU
Description
CAP CER 560PF 2.5KV C0G/NP0 1825
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C561JZGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.83000$33.83
10$24.14000$241.40
50$21.41920$1,070.96
100$19.07000$1,907.00
500$17.33670$8,668.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.41748$16,417.48
2,000$15.64779$31,295.58
3,000$15.47579$46,427.37
5,000$15.29800$76,490.00
Manufacturers Standard Package