
C1825C474K5RACTU | |
---|---|
DigiKey Part Number | 399-C1825C474K5RACTUTR-ND - Tape & Reel (TR) 399-C1825C474K5RACTUCT-ND - Cut Tape (CT) 399-C1825C474K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C474K5RACTU |
Description | CAP CER 0.47UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C474K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.23000 | $18.23 |
10 | $12.39900 | $123.99 |
50 | $10.08800 | $504.40 |
100 | $9.37450 | $937.45 |
500 | $8.16682 | $4,083.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.79306 | $7,793.06 |
2,000 | $7.48531 | $14,970.62 |
3,000 | $7.33114 | $21,993.42 |
5,000 | $7.16021 | $35,801.05 |
7,000 | $7.06025 | $49,421.75 |
10,000 | $6.96408 | $69,640.80 |