1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C474K5RACTU

DigiKey Part Number
399-C1825C474K5RACTUTR-ND - Tape & Reel (TR)
399-C1825C474K5RACTUCT-ND - Cut Tape (CT)
399-C1825C474K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C474K5RACTU
Description
CAP CER 0.47UF 50V X7R 1825
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C474K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.23000$18.23
10$12.39900$123.99
50$10.08800$504.40
100$9.37450$937.45
500$8.16682$4,083.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.79306$7,793.06
2,000$7.48531$14,970.62
3,000$7.33114$21,993.42
5,000$7.16021$35,801.05
7,000$7.06025$49,421.75
10,000$6.96408$69,640.80
Manufacturers Standard Package