cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C105J5RACTU

DigiKey Part Number
399-C2220C105J5RACTUTR-ND - Tape & Reel (TR)
399-C2220C105J5RACTUCT-ND - Cut Tape (CT)
399-C2220C105J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C105J5RACTU
Description
CAP CER 1UF 50V X7R 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C105J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,696
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.71000$30.71
10$19.95300$199.53
50$18.14460$907.23
100$17.04030$1,704.03
500$15.58530$7,792.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.59472$14,594.72
2,000$14.11845$28,236.90
3,000$13.87985$41,639.55
5,000$13.61525$68,076.25
Manufacturers Standard Package