1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C223K5GACTU

DigiKey Part Number
399-C1825C223K5GACTUTR-ND - Tape & Reel (TR)
399-C1825C223K5GACTUCT-ND - Cut Tape (CT)
399-C1825C223K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C223K5GACTU
Description
CAP CER 0.022UF 50V C0G/NP0 1825
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C223K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.91000$16.91
10$10.78100$107.81
50$9.29480$464.74
100$8.62400$862.40
500$7.48876$3,744.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.13741$7,137.41
2,000$6.84802$13,696.04
3,000$6.70308$20,109.24
5,000$6.53760$32,688.00
7,000$6.44844$45,139.08
10,000$6.35802$63,580.20
12,000$6.31516$75,781.92
Manufacturers Standard Package