
C1825C183JCGACTU | |
|---|---|
DigiKey Part Number | 399-15226-2-ND - Tape & Reel (TR) 399-15226-1-ND - Cut Tape (CT) 399-15226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C183JCGACTU |
Description | CAP CER 0.018UF 500V C0G 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 500V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C183JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $17.83200 | $178.32 |
| 50 | $14.73300 | $736.65 |
| 100 | $13.77430 | $1,377.43 |
| 500 | $12.15188 | $6,075.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.64945 | $11,649.45 |
| 2,000 | $11.23583 | $22,471.66 |
| 3,000 | $11.02851 | $33,085.53 |
| 5,000 | $10.79871 | $53,993.55 |
| 7,000 | $10.66435 | $74,650.45 |

