
C1825C155K5RACTU | |
---|---|
DigiKey Part Number | 399-C1825C155K5RACTUTR-ND - Tape & Reel (TR) 399-C1825C155K5RACTUCT-ND - Cut Tape (CT) 399-C1825C155K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C155K5RACTU |
Description | CAP CER 1.5UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C155K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
10 | $15.33800 | $153.38 |
50 | $13.82740 | $691.37 |
100 | $12.68110 | $1,268.11 |
500 | $11.91958 | $5,959.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.55770 | $10,557.70 |
2,000 | $9.81629 | $19,632.58 |
3,000 | $9.73825 | $29,214.75 |