
C1825C154KCRACTU | |
---|---|
DigiKey Part Number | 399-16561-2-ND - Tape & Reel (TR) 399-16561-1-ND - Cut Tape (CT) 399-16561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C154KCRACTU |
Description | CAP CER 0.15UF 500V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C154KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $11.14200 | $111.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.10600 | $9,106.00 |