


C1825C105Z5UACTU | |
---|---|
DigiKey Part Number | 399-C1825C105Z5UACTUTR-ND - Tape & Reel (TR) 399-C1825C105Z5UACTUCT-ND - Cut Tape (CT) 399-C1825C105Z5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C105Z5UACTU |
Description | CAP CER 1UF 50V Z5U 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Z5U 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C105Z5UACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $7.60300 | $76.03 |
50 | $6.37180 | $318.59 |
100 | $5.86760 | $586.76 |
500 | $5.01578 | $2,507.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.75203 | $4,752.03 |
2,000 | $4.53498 | $9,069.96 |
3,000 | $4.42625 | $13,278.75 |
5,000 | $4.30572 | $21,528.60 |
7,000 | $4.23525 | $29,646.75 |
10,000 | $4.16744 | $41,674.40 |
12,000 | $4.13531 | $49,623.72 |