
C1825C105KARACTU | |
---|---|
DigiKey Part Number | 399-C1825C105KARACTUTR-ND - Tape & Reel (TR) 399-C1825C105KARACTUCT-ND - Cut Tape (CT) 399-C1825C105KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C105KARACTU |
Description | CAP CER 1UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C105KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.96000 | $16.96 |
10 | $10.71800 | $107.18 |
50 | $9.28560 | $464.28 |
100 | $8.61400 | $861.40 |
500 | $7.47894 | $3,739.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.12759 | $7,127.59 |
2,000 | $6.83828 | $13,676.56 |
3,000 | $6.69338 | $20,080.14 |
5,000 | $6.53272 | $32,663.60 |
7,000 | $6.43876 | $45,071.32 |
10,000 | $6.34837 | $63,483.70 |
12,000 | $6.30554 | $75,666.48 |