1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C153J5GACTU

DigiKey Part Number
399-C1825C153J5GACTUTR-ND - Tape & Reel (TR)
399-C1825C153J5GACTUCT-ND - Cut Tape (CT)
399-C1825C153J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C153J5GACTU
Description
CAP CER 0.015UF 50V C0G/NP0 1825
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C153J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,126
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.65000$17.65
10$11.20800$112.08
50$9.72020$486.01
100$9.02640$902.64
500$7.85234$3,926.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.27995$7,279.95
2,000$7.01991$14,039.82
3,000$6.99561$20,986.83
5,000$6.75700$33,785.00
7,000$6.69442$46,860.94
10,000$6.63234$66,323.40
12,000$6.62474$79,496.88
Manufacturers Standard Package