
C1825C104KCRACTU | |
---|---|
DigiKey Part Number | 399-C1825C104KCRACTUTR-ND - Tape & Reel (TR) 399-C1825C104KCRACTUCT-ND - Cut Tape (CT) 399-C1825C104KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 1825 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C104KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.98000 | $23.98 |
10 | $12.67800 | $126.78 |
50 | $11.59400 | $579.70 |
100 | $11.11280 | $1,111.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.07931 | $9,079.31 |