
C1825C104K2RACTU | |
---|---|
DigiKey Part Number | 399-C1825C104K2RACTUTR-ND - Tape & Reel (TR) 399-C1825C104K2RACTUCT-ND - Cut Tape (CT) 399-C1825C104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C104K2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.69000 | $20.69 |
10 | $13.19500 | $131.95 |
50 | $11.64980 | $582.49 |
100 | $10.85490 | $1,085.49 |
500 | $9.82232 | $4,911.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.09376 | $9,093.76 |
2,000 | $8.75088 | $17,501.76 |
3,000 | $8.57910 | $25,737.30 |
5,000 | $8.38864 | $41,943.20 |
7,000 | $8.27729 | $57,941.03 |
10,000 | $8.17019 | $81,701.90 |