
C1206C681KDGACTU | |
---|---|
DigiKey Part Number | 399-C1206C681KDGACTUTR-ND - Tape & Reel (TR) 399-C1206C681KDGACTUCT-ND - Cut Tape (CT) 399-C1206C681KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681KDGACTU |
Description | CAP CER 680PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.79865 | $1,597.30 |
4,000 | $0.74845 | $2,993.80 |
6,000 | $0.74488 | $4,469.28 |
10,000 | $0.69815 | $6,981.50 |
14,000 | $0.67028 | $9,383.92 |
20,000 | $0.66805 | $13,361.00 |
50,000 | $0.63773 | $31,886.50 |
100,000 | $0.59261 | $59,261.00 |