1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812Y224K5RACTU

DigiKey Part Number
399-11969-2-ND - Tape & Reel (TR)
399-11969-1-ND - Cut Tape (CT)
399-11969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812Y224K5RACTU
Description
CAP CER 0.22UF 50V X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812Y224K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,951
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.98000$6.98
10$3.30900$33.09
50$2.71620$135.81
100$2.61680$261.68
500$2.14570$1,072.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.86529$1,865.29
2,000$1.75305$3,506.10
Manufacturers Standard Package