C1812X823K8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $31.80463
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $31.79040
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $31.77536
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.09255
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.08819
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.08383
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $7.32889
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $7.32552
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $7.32215
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.13788
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.13665
Datasheet
0.082 µF ±10% 10V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 10V Ceramic Capacitor U2J 1812 (4532 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1812X823K8JACAUTO

DigiKey Part Number
C1812X823K8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X823K8JACAUTO
Description
CAP CER 0.082UF 10V U2J 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 10V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X823K8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812X823F3JACAUTOKEMET0C1812X823F3JACAUTO-ND$31.80463Upgrade
C1812X823F4JACAUTOKEMET0C1812X823F4JACAUTO-ND$31.79040Upgrade
C1812X823F8JACAUTOKEMET0C1812X823F8JACAUTO-ND$31.77536Upgrade
C1812X823G3JACAUTOKEMET0C1812X823G3JACAUTO-ND$10.09255Upgrade
C1812X823G4JACAUTOKEMET0C1812X823G4JACAUTO-ND$10.08819Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.13435$4,134.35
Manufacturers Standard Package