4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X475K5RACTU

DigiKey Part Number
399-C1812X475K5RACTUTR-ND - Tape & Reel (TR)
399-C1812X475K5RACTUCT-ND - Cut Tape (CT)
399-C1812X475K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X475K5RACTU
Description
CAP CER 4.7UF 50V X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X475K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.05000$39.05
10$28.05200$280.52
50$23.65820$1,182.91
100$22.30080$2,230.08
500$20.00242$10,001.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.29043$19,290.43
2,000$18.70408$37,408.16
3,000$18.41030$55,230.90
Manufacturers Standard Package