
C1812X474KARACAUTO | |
---|---|
DigiKey Part Number | 399-16429-2-ND - Tape & Reel (TR) 399-16429-1-ND - Cut Tape (CT) 399-16429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X474KARACAUTO |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X474KARACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $9.55700 | $95.57 |
50 | $8.19580 | $409.79 |
100 | $7.58410 | $758.41 |
500 | $6.55152 | $3,275.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.23187 | $6,231.87 |
2,000 | $5.96866 | $11,937.32 |
3,000 | $5.83682 | $17,510.46 |
5,000 | $5.69065 | $28,453.25 |
7,000 | $5.60520 | $39,236.40 |
10,000 | $5.52298 | $55,229.80 |
12,000 | $5.48404 | $65,808.48 |