C1812X474K5RAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2,295
Unit Price: $15.31000
Datasheet

Upgrade


KEMET
In Stock: 1,332
Unit Price: $10.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.09520
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $22.33194
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $10.34648
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $26.30520
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.34648
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $26.30520
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.34648
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $22.33194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.34648
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $34.95866
Datasheet
1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X474K5RAC

DigiKey Part Number
C1812X474K5RAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X474K5RAC
Description
CAP CER 0.47UF 50V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X474K5RAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.76705$3,767.05
Manufacturers Standard Package