


C1812X333KFRACTU | |
---|---|
DigiKey Part Number | 399-C1812X333KFRACTUTR-ND - Tape & Reel (TR) 399-C1812X333KFRACTUCT-ND - Cut Tape (CT) 399-C1812X333KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X333KFRACTU |
Description | CAP CER 0.033UF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X333KFRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.05000 | $16.05 |
10 | $10.82500 | $108.25 |
50 | $8.74900 | $437.45 |
100 | $8.10690 | $810.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.02190 | $3,510.95 |
1,000 | $6.67434 | $6,674.34 |
1,500 | $6.51766 | $9,776.49 |
2,500 | $6.33120 | $15,828.00 |
3,500 | $6.22217 | $21,777.60 |
5,000 | $6.11727 | $30,586.35 |
6,000 | $6.06756 | $36,405.36 |
12,000 | $5.90009 | $70,801.08 |
12,500 | $5.89123 | $73,640.38 |