
C1812X225K1RACAUTO | |
---|---|
DigiKey Part Number | 399-C1812X225K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1812X225K1RACAUTOCT-ND - Cut Tape (CT) 399-C1812X225K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X225K1RACAUTO |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X225K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.43700 | $64.37 |
50 | $5.28780 | $264.39 |
100 | $4.85110 | $485.11 |
500 | $4.19944 | $2,099.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.09244 | $4,092.44 |
2,000 | $3.79751 | $7,595.02 |
3,000 | $3.60233 | $10,806.99 |
5,000 | $3.49795 | $17,489.75 |
7,000 | $3.43690 | $24,058.30 |
10,000 | $3.37819 | $33,781.90 |
12,000 | $3.35034 | $40,204.08 |
24,000 | $3.25662 | $78,158.88 |
25,000 | $3.25164 | $81,291.00 |