
C1812X154KBRACTU | |
---|---|
DigiKey Part Number | 399-C1812X154KBRACTUTR-ND - Tape & Reel (TR) 399-C1812X154KBRACTUCT-ND - Cut Tape (CT) 399-C1812X154KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X154KBRACTU |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X154KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $5.26300 | $52.63 |
50 | $4.55540 | $227.77 |
100 | $4.40110 | $440.11 |
500 | $4.12766 | $2,063.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.01518 | $4,015.18 |
2,000 | $3.85946 | $7,718.92 |
3,000 | $3.60000 | $10,800.00 |
5,000 | $3.22349 | $16,117.45 |
7,000 | $3.21443 | $22,501.01 |
10,000 | $3.20552 | $32,055.20 |
12,000 | $3.10273 | $37,232.76 |