
C1812X104KDRACTU | |
---|---|
DigiKey Part Number | 399-C1812X104KDRACTUTR-ND - Tape & Reel (TR) 399-C1812X104KDRACTUCT-ND - Cut Tape (CT) 399-C1812X104KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X104KDRACTU |
Description | CAP CER 0.1UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X104KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $6.22300 | $62.23 |
50 | $5.08580 | $254.29 |
100 | $4.66100 | $466.10 |
500 | $3.94412 | $1,972.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.72235 | $3,722.35 |
2,000 | $3.45691 | $6,913.82 |
3,000 | $3.34922 | $10,047.66 |
5,000 | $3.24025 | $16,201.25 |
7,000 | $3.17602 | $22,232.14 |
10,000 | $3.11218 | $31,121.80 |
12,000 | $3.09532 | $37,143.84 |