1812 (45xx Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X104K5RACTU

DigiKey Part Number
399-C1812X104K5RACTUTR-ND - Tape & Reel (TR)
399-C1812X104K5RACTUCT-ND - Cut Tape (CT)
399-C1812X104K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X104K5RACTU
Description
CAP CER 0.1UF 50V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X104K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.37000$10.37
10$6.52000$65.20
50$5.35580$267.79
100$4.91370$491.37
500$4.16802$2,084.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.93720$3,937.20
2,000$3.74717$7,494.34
3,000$3.65199$10,955.97
5,000$3.54653$17,732.65
7,000$3.41340$23,893.80
10,000$3.20525$32,052.50
12,000$3.19252$38,310.24
24,000$3.17770$76,264.80
Manufacturers Standard Package