Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C1812X104J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1812X104J2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X104J2GACTU |
Description | CAP CER 0.1UF 200V NP0 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X104J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X104J2GACAUTO | KEMET | 0 | 399-C1812X104J2GACAUTOTR-ND | $25.96810 | Parametric Equivalent |
| 1812Y2000104JDT | Knowles Syfer | 0 | 1812Y2000104JDT-ND | $17.13870 | Similar |
| 1812Y2000104JXT | Knowles Syfer | 0 | 1812Y2000104JXT-ND | $11.39730 | Similar |
| 1812Y2500104JDT | Knowles Syfer | 0 | 1812Y2500104JDT-ND | $17.13870 | Similar |
| 1812Y2500104JXT | Knowles Syfer | 0 | 1812Y2500104JXT-ND | $11.39730 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.05732 | $25,057.32 |



