ArcShield SMD Comm X7R HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ArcShield SMD Comm X7R HV Series
Finding the Most Accurate Capacitance Measurement

C1812V334KCRACTU

DigiKey Part Number
399-C1812V334KCRACTUTR-ND - Tape & Reel (TR)
399-C1812V334KCRACTUCT-ND - Cut Tape (CT)
399-C1812V334KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812V334KCRACTU
Description
CAP CER 0.33UF 500V X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812V334KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,027
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.13000$10.13
10$5.35100$53.51
50$4.44360$222.18
100$4.20900$420.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.93062$1,965.31
1,000$3.60413$3,604.13
1,500$3.52757$5,291.35
2,500$3.44911$8,622.77
3,500$3.43378$12,018.23
5,000$3.41865$17,093.25
6,000$3.36253$20,175.18
12,000$3.27863$39,343.56
12,500$3.27269$40,908.62
Manufacturers Standard Package