


C1812V333KBRACTU | |
---|---|
DigiKey Part Number | 399-C1812V333KBRACTUTR-ND - Tape & Reel (TR) 399-C1812V333KBRACTUCT-ND - Cut Tape (CT) 399-C1812V333KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812V333KBRACTU |
Description | CAP CER 0.033UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812V333KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.31300 | $53.13 |
50 | $4.24500 | $212.25 |
100 | $3.87640 | $387.64 |
500 | $3.25386 | $1,626.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.07100 | $3,071.00 |
2,000 | $2.90271 | $5,805.42 |
3,000 | $2.82332 | $8,469.96 |
5,000 | $2.73533 | $13,676.65 |
7,000 | $2.68388 | $18,787.16 |
10,000 | $2.63438 | $26,343.80 |
12,000 | $2.61095 | $31,331.40 |
24,000 | $2.53194 | $60,766.56 |
25,000 | $2.52776 | $63,194.00 |