1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812J105K5RACAUTO

DigiKey Part Number
399-20378-2-ND - Tape & Reel (TR)
399-20378-1-ND - Cut Tape (CT)
399-20378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812J105K5RACAUTO
Description
CAP CER 1UF 50V X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812J105K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.77000$26.77
10$17.30900$173.09
50$15.55500$777.75
100$14.56960$1,456.96
500$12.90228$6,451.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.38605$12,386.05
2,000$11.76214$23,524.28
3,000$11.59905$34,797.15
5,000$11.43162$57,158.10
7,000$11.37362$79,615.34
Manufacturers Standard Package