
C1812J105K5RACAUTO | |
---|---|
DigiKey Part Number | 399-20378-2-ND - Tape & Reel (TR) 399-20378-1-ND - Cut Tape (CT) 399-20378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812J105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812J105K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.84000 | $26.84 |
10 | $17.35300 | $173.53 |
50 | $15.59480 | $779.74 |
100 | $14.60690 | $1,460.69 |
500 | $12.93528 | $6,467.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.41773 | $12,417.73 |
2,000 | $11.79222 | $23,584.44 |
3,000 | $11.62872 | $34,886.16 |
5,000 | $11.46085 | $57,304.25 |
7,000 | $11.40271 | $79,818.97 |