0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
FO-CAP 1812 (4532 Metric) x 1.20mm

C1812F224K2RACTU

DigiKey Part Number
399-C1812F224K2RACTUTR-ND - Tape & Reel (TR)
399-C1812F224K2RACTUCT-ND - Cut Tape (CT)
399-C1812F224K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812F224K2RACTU
Description
CAP CER 0.22UF 200V X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812F224K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,160
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.51000$11.51
10$7.52300$75.23
50$5.95720$297.86
100$5.47220$547.22
500$4.65336$2,326.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.40015$4,400.15
2,000$4.19165$8,383.30
3,000$4.08721$12,261.63
5,000$3.97146$19,857.30
7,000$3.90377$27,326.39
10,000$3.83867$38,386.70
Manufacturers Standard Package