


C1812F224K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812F224K1RACTUTR-ND - Tape & Reel (TR) 399-C1812F224K1RACTUCT-ND - Cut Tape (CT) 399-C1812F224K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812F224K1RACTU |
Description | CAP CER 0.22UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F224K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.44600 | $64.46 |
| 50 | $5.06120 | $253.06 |
| 100 | $4.63360 | $463.36 |
| 500 | $3.91196 | $1,955.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.68874 | $3,688.74 |
| 2,000 | $3.50491 | $7,009.82 |
| 3,000 | $3.41285 | $10,238.55 |
| 5,000 | $3.31080 | $16,554.00 |
| 7,000 | $3.25115 | $22,758.05 |
| 10,000 | $3.19375 | $31,937.50 |

