
C1812F105K5RACAUTO | |
---|---|
DigiKey Part Number | 399-20374-2-ND - Tape & Reel (TR) 399-20374-1-ND - Cut Tape (CT) 399-20374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812F105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F105K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.21000 | $25.21 |
10 | $17.55500 | $175.55 |
50 | $14.52700 | $726.35 |
100 | $13.59000 | $1,359.00 |
500 | $12.00514 | $6,002.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.51429 | $11,514.29 |
2,000 | $11.11018 | $22,220.36 |
3,000 | $10.90774 | $32,723.22 |
5,000 | $10.68318 | $53,415.90 |
7,000 | $10.55194 | $73,863.58 |