


C1812F105K1RACTU | |
---|---|
DigiKey Part Number | 399-C1812F105K1RACTUTR-ND - Tape & Reel (TR) 399-C1812F105K1RACTUCT-ND - Cut Tape (CT) 399-C1812F105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812F105K1RACTU |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F105K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.90000 | $28.90 |
10 | $18.59000 | $185.90 |
50 | $16.95580 | $847.79 |
100 | $15.71340 | $1,571.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.12884 | $7,064.42 |
1,000 | $13.57869 | $13,578.69 |
1,500 | $13.30303 | $19,954.54 |
2,500 | $12.99752 | $32,493.80 |
3,500 | $12.81885 | $44,865.97 |
5,000 | $12.64691 | $63,234.55 |
6,000 | $12.56542 | $75,392.52 |