



C1812C944J5JLC7805 | |
---|---|
DigiKey Part Number | 399-18889-2-ND - Tape & Reel (TR) 399-18889-1-ND - Cut Tape (CT) 399-18889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C944J5JLC7805 |
Description | CAP CER 0.94UF 50V U2J 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.94 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C944J5JLC7805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.36000 | $37.36 |
10 | $26.85800 | $268.58 |
50 | $22.66080 | $1,133.04 |
100 | $21.36260 | $2,136.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.00908 | $8,504.54 |
1,000 | $15.46879 | $15,468.79 |
1,500 | $15.16725 | $22,750.88 |
2,500 | $14.83284 | $37,082.10 |
3,500 | $14.63730 | $51,230.55 |
5,000 | $14.44919 | $72,245.95 |