
C1812C684J5RACTU | |
---|---|
DigiKey Part Number | 399-C1812C684J5RACTUTR-ND - Tape & Reel (TR) 399-C1812C684J5RACTUCT-ND - Cut Tape (CT) 399-C1812C684J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C684J5RACTU |
Description | CAP CER 0.68UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C684J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.66009 | $5,660.09 |
2,000 | $5.14284 | $10,285.68 |
3,000 | $4.96692 | $14,900.76 |
5,000 | $4.78938 | $23,946.90 |
7,000 | $4.71795 | $33,025.65 |
10,000 | $4.64696 | $46,469.60 |