0.068 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C683KCRACTU

DigiKey Part Number
399-7297-2-ND - Tape & Reel (TR)
399-7297-1-ND - Cut Tape (CT)
399-7297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C683KCRACTU
Description
CAP CER 0.068UF 500V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C683KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.39000$14.39
10$9.57800$95.78
50$7.67560$383.78
100$7.08860$708.86
500$6.09410$3,047.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.78654$5,786.54
2,000$5.53328$11,066.56
3,000$5.40643$16,219.29
5,000$5.26576$26,328.80
7,000$5.18353$36,284.71
10,000$5.10441$51,044.10
Manufacturers Standard Package