
C1812C683K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C683K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C683K1RACTUCT-ND - Cut Tape (CT) 399-C1812C683K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C683K1RACTU |
Description | CAP CER 0.068UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C683K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.68600 | $46.86 |
| 50 | $3.61580 | $180.79 |
| 100 | $3.28780 | $328.78 |
| 500 | $2.73234 | $1,366.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.56067 | $2,560.67 |
| 2,000 | $2.41943 | $4,838.86 |
| 3,000 | $2.34866 | $7,045.98 |
| 5,000 | $2.27024 | $11,351.20 |
| 7,000 | $2.22440 | $15,570.80 |
| 10,000 | $2.18028 | $21,802.80 |

