
C1812C563J1GACTU | |
---|---|
DigiKey Part Number | 399-C1812C563J1GACTUTR-ND - Tape & Reel (TR) 399-C1812C563J1GACTUCT-ND - Cut Tape (CT) 399-C1812C563J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C563J1GACTU |
Description | CAP CER 0.056UF 100V C0GNP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C563J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.02000 | $19.02 |
10 | $12.10900 | $121.09 |
50 | $10.60280 | $530.14 |
100 | $9.86190 | $986.19 |
500 | $8.60754 | $4,303.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.21924 | $8,219.24 |
2,000 | $7.89955 | $15,799.10 |
3,000 | $7.61984 | $22,859.52 |
5,000 | $7.30699 | $36,534.95 |
7,000 | $7.28971 | $51,027.97 |
10,000 | $7.27275 | $72,727.50 |