
C1812C542KFGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C542KFGLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C542KFGLCAUTOCT-ND - Cut Tape (CT) 399-C1812C542KFGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C542KFGLCAUTO |
Description | CAP CER 5400PF 1.5KV C0G 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5400 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C542KFGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.86000 | $34.86 |
| 10 | $24.78000 | $247.80 |
| 50 | $20.78720 | $1,039.36 |
| 100 | $19.55070 | $1,955.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $18.53415 | $3,706.83 |
| 400 | $17.69678 | $7,078.71 |
| 600 | $17.27735 | $10,366.41 |
| 1,000 | $16.81247 | $16,812.47 |
| 1,400 | $16.54066 | $23,156.92 |
| 2,000 | $16.27923 | $32,558.46 |

