1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C474MARACTU

DigiKey Part Number
399-C1812C474MARACTUTR-ND - Tape & Reel (TR)
399-C1812C474MARACTUCT-ND - Cut Tape (CT)
399-C1812C474MARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C474MARACTU
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C474MARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,147
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.52000$11.52
10$6.62700$66.27
50$5.91380$295.69
100$5.51710$551.71
500$4.69158$2,345.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.33472$4,334.72
2,000$3.87579$7,751.58
3,000$3.76257$11,287.71
5,000$3.64796$18,239.80
7,000$3.62102$25,347.14
10,000$3.59433$35,943.30
Manufacturers Standard Package