
C0805J223K1RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805J223K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J223K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805J223K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J223K1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J223K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.97100 | $19.71 |
50 | $1.45660 | $72.83 |
100 | $1.25050 | $125.05 |
500 | $1.03426 | $517.13 |
1,000 | $0.95239 | $952.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.88836 | $2,220.90 |
5,000 | $0.81415 | $4,070.75 |
7,500 | $0.78814 | $5,911.05 |
12,500 | $0.75929 | $9,491.12 |
17,500 | $0.74243 | $12,992.53 |
25,000 | $0.72622 | $18,155.50 |
30,000 | $0.71853 | $21,555.90 |
60,000 | $0.69867 | $41,920.20 |
62,500 | $0.69128 | $43,205.00 |