
C1812C474K1RACTU | |
---|---|
DigiKey Part Number | 399-C1812C474K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C474K1RACTUCT-ND - Cut Tape (CT) 399-C1812C474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $6.09200 | $60.92 |
50 | $5.00680 | $250.34 |
100 | $4.48310 | $448.31 |
500 | $4.03450 | $2,017.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.93350 | $3,933.50 |
2,000 | $3.67069 | $7,341.38 |
3,000 | $3.62628 | $10,878.84 |
5,000 | $3.54312 | $17,715.60 |
7,000 | $3.48149 | $24,370.43 |
10,000 | $3.40828 | $34,082.80 |
12,000 | $3.39410 | $40,729.20 |
24,000 | $3.29944 | $79,186.56 |