
C1812C474JARACTU | |
|---|---|
DigiKey Part Number | 399-4683-2-ND - Tape & Reel (TR) 399-4683-1-ND - Cut Tape (CT) 399-4683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474JARACTU |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474JARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.22200 | $82.22 |
| 50 | $6.53780 | $326.89 |
| 100 | $6.01730 | $601.73 |
| 500 | $5.13828 | $2,569.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.86614 | $4,866.14 |
| 2,000 | $4.64219 | $9,284.38 |
| 3,000 | $4.52999 | $13,589.97 |
| 5,000 | $4.40564 | $22,028.20 |
| 7,000 | $4.33292 | $30,330.44 |
| 10,000 | $4.26296 | $42,629.60 |

