
C1812C474J5RACTU | |
---|---|
DigiKey Part Number | 399-C1812C474J5RACTUTR-ND - Tape & Reel (TR) 399-C1812C474J5RACTUCT-ND - Cut Tape (CT) 399-C1812C474J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474J5RACTU |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.94000 | $11.94 |
10 | $6.56100 | $65.61 |
50 | $5.74920 | $287.46 |
100 | $5.48660 | $548.66 |
500 | $4.61388 | $2,306.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.01689 | $4,016.89 |
2,000 | $3.71342 | $7,426.84 |
3,000 | $3.67740 | $11,032.20 |
5,000 | $3.66069 | $18,303.45 |
7,000 | $3.65067 | $25,554.69 |